| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12DTMD |
EBC12DTMD
| Heilind Number: | SULEBC12DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DTMD |
| ECAD Model: |
Specifications
Detailed Description
The EBC12DTMD female board-to-board PCB connector boasts a durable construction with PBT and phosphor bronze materials, ensuring reliable performance. With a 3A amperage and 700VAC voltage rating, it's suitable for various applications. Featuring two rows of 24 loop bellow contacts plated with gold, it guarantees excellent conductivity. The clearance hole mount type and thru-hole termination method make installation a breeze. Its right-angle orientation and compact design, with a connector width of 9.4mm and height of 15.49mm, offer versatility in PCB layouts. With a wide operating temperature range from -65°C to 125°C and matte tin termination plating, it's ideal for demanding environments. Whether for industrial machinery or consumer electronics, this connector ensures secure and efficient board-to-board connections.

