EBC12DTMH-S189

Heilind Number:SULEBC12DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTMH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DTMH-S189

Detailed Description

Introducing the EBC12DTMHS189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures excellent conductivity and durability. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. Rated for 700VAC and 3A, it meets stringent voltage and current requirements. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating temperature range of -65 to 125°C guarantees reliable performance in harsh environments. The connector's sleek design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBC12DTMHS189 for seamless board-to-board connections in your electronic designs.