EBC12DTMH

Heilind Number:SULEBC12DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DTMH

Detailed Description

Introducing the EBC12DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 24 gold-plated phosphor bronze contacts, ensures reliable connectivity in high-speed and high-density setups. With a pitch of 2.54mm and a 700VAC voltage rating, it meets stringent industry standards for power and signal transmission. The loop bellow contact type and right-angle orientation offer versatility in mounting configurations, while the clearance hole and thru-hole termination method facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stability in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, optimizes space utilization in electronic devices. With matte tin termination plating for enhanced durability, the EBC12DTMH is the perfect solution for mission-critical systems that require superior performance and reliability.