EBC12DTMI-S189

Heilind Number:SULEBC12DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTMI-S189

Detailed Description

Introducing the EBC12DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable conductivity. Its threaded mount type and through-hole termination method guarantee secure attachment to circuit boards. The contact material is gold-plated Phosphor Bronze, offering excellent corrosion resistance. This connector, with a pitch of 2.54mm and voltage rating of 700 VAC, is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation enhance connectivity flexibility. With 24 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector meets the most stringent environmental conditions. Its matte tin termination plating ensures optimal performance. Overall, the EBC12DTMI-S189 is a top choice for engineers seeking reliable and high-speed board-to-board connectivity solutions.