EBC12DTMN

Heilind Number:SULEBC12DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DTMN

Detailed Description

The EBC12DTMN is a high-performance female PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of 24 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its loop bellow contact type and right-angle orientation optimize signal transmission efficiency. With a termination method of thru hole and termination plating of matte tin, it guarantees secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and width of 9.4mm, makes it ideal for space-restricted PCB layouts. Perfect for board-to-board or card edge connections, the EBC12DTMN is a reliable solution for your connectivity needs.