EBC12DTMS-S189

Heilind Number:SULEBC12DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTMS-S189

Detailed Description

Introducing the EBC12DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with 24 positions and loop bellow contact type offers secure and stable connections. Its right-angle orientation and side hole mount type provide flexibility in PCB layout. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications. Trust the EBC12DTMS-S189 for robust and high-reliability board-to-board connections.