EBC12DTMS

Heilind Number:SULEBC12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12DTMS

Detailed Description

The EBC12DTMS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures robust connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of applications. Its two-row, right-angle design with side-hole mounting and through-hole termination method offers versatility in installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 24 positions and a pitch of 2.54mm, it allows for efficient signal routing. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial environments. Certified for quality and performance, the EBC12DTMS is an ideal choice for applications requiring high reliability.