EBC12DTMT-S189

Heilind Number:SULEBC12DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12DTMT-S189

Detailed Description

Introducing the EBC12DTMT-S189, a high-performance PCB connector designed for seamless board-to-board connections. With a compact form factor and a threaded mount type, this connector ensures secure attachment in any application. Featuring PBT and phosphor bronze construction, it offers durability and reliable conductivity, making it ideal for industrial use. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, with a maximum voltage of 700 VAC and an amperage of 3A. With a right-angle orientation and 24 positions, this connector allows for efficient cable routing and connection. Its loop bellow contact type and termination method through hole ensure easy and stable installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environmental conditions. Trust in the EBC12DTMT-S189 for seamless and reliable board-to-board connectivity in your electronic systems.