| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBC12DTMT |
EBC12DTMT
| Heilind Number: | SULEBC12DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC12DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type facilitate secure and space-efficient PCB connections. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace use. Trust in the EBC12DTMT for durable and high-speed board-to-board connections in your critical systems.

