EBC12MMAD

Heilind Number:SULEBC12MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMAD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12MMAD

Detailed Description

Introducing the EBC12MMAD, a high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the most demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The male gender, right-angle orientation, and 24 positions make it versatile for various PCB setups. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and clearance hole mount type, installation is convenient and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical electronic systems. Its compact design, measuring 13.72mm in height and 9.4mm in width, allows for efficient PCB layout. Trust the EBC12MMAD for seamless board-to-board connections in your next project.