EBC12MMAN

Heilind Number:SULEBC12MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12MMAN

Detailed Description

Introducing the EBC12MMAN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a rugged construction of PBT and phosphor bronze, this connector ensures durability and reliable performance. Featuring a male gender, two rows, and 24 positions, it offers ample connectivity options. The termination method of thru-hole and contact plating of gold guarantee excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for various electronic applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. This connector is perfect for demanding board-to-board and card edge connection requirements in industrial, aerospace, and telecommunications applications. Trust the EBC12MMAN for high-quality and secure electronic connections.