EBC12MMBD

Heilind Number:SULEBC12MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12MMBD

Detailed Description

Introducing the EBC12MMBD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With its durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable data transmission. The male gender, 2-row configuration, and 24 positions offer versatility in various applications. Boasting a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power delivery. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a right-angle orientation, clearance hole mount type, and thru-hole termination method, installation is convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Measuring 13.72mm in height and 9.4mm in width, it compactly fits onto PCBs. RoHS compliant and meeting stringent quality standards, the EBC12MMBD is a reliable choice for demanding electronic systems.