EBC12MMBN

Heilind Number:SULEBC12MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMBN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12MMBN

Detailed Description

The EBC12MMBN is a high-performance board-to-board PCB connector designed for male, right-angle orientation with 2 rows, each containing 24 positions. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for various power and signal transmission applications. Gold-plated contacts guarantee optimal conductivity, while matte tin termination plating offers enhanced durability. Operating within a wide temperature range of -65 to 125°C, the EBC12MMBN is ideal for use in industrial and harsh conditions. Its compact size, measuring 13.72mm in height and 9.4mm in width, makes it space-efficient on PCBs. Trust in the EBC12MMBN for secure and efficient board-to-board connections in your electronic designs.