EBC12MMJD

Heilind Number:SULEBC12MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMJD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12MMJD

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the EBC12MMJD. Engineered with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and 24 positions spread across 2 rows, it offers seamless integration in your PCB assembly. The male gender and right-angle orientation facilitate easy installation. Gold-plated contacts on Phosphor Bronze guarantee excellent signal transmission, while the Matte Tin termination ensures secure soldering. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC and 3A amperage, this connector is suitable for diverse applications. Its clearance hole mount type and thru-hole termination method further enhance versatility. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it's compact yet efficient. Whether you're designing aerospace systems or industrial machinery, the EBC12MMJD is the perfect choice for robust and high-speed connections.