EBC12MMJN

Heilind Number:SULEBC12MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMJN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12MMJN

Detailed Description

Introducing the EBC12MMJN, a high-performance male board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transfer. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance standards. The right-angle orientation and 2.54mm pitch make it ideal for compact designs, while the 24 positions and 12.7mm tail length provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for even the harshest environments. The matte tin termination plating guarantees secure and stable connections. Trust the EBC12MMJN for efficient and durable board-to-board connectivity in your electronic systems.