| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12MMMD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12MMMD |
EBC12MMMD
| Heilind Number: | SULEBC12MMMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12MMMD |
| ECAD Model: |
Specifications
Detailed Description
The EBC12MMMD is a high-quality male board-to-board PCB connector designed for optimal performance in electronic devices. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers ample connectivity options. The termination method of wire wrap and contact plating of gold guarantee secure and efficient connections. Operating at voltages of up to 700VAC and with an amperage of 3A, it meets the demands of various applications. Its straight orientation and clearance hole mount type make installation easy. Suitable for use in a wide range of industries, from aerospace to telecommunications, the EBC12MMMD is a top choice for professionals seeking high-performance connectors.

