EBC12MMMN

Heilind Number:SULEBC12MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMMN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12MMMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, a high-performance component designed for seamless electrical connections in electronic devices. With a low amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a male gender with two rows of 24 positions, it offers ample connectivity options. The termination method of wire wrap and contact materials of phosphor bronze with gold plating guarantee optimal conductivity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and no mounting requirement make installation easy. The connector's durable construction, including matte tin termination plating, ensures long-term performance. Perfect for use in hi-rel environments, the EBC12MMMN is a top choice for engineers seeking quality and efficiency in their designs.