EBC12MMND

Heilind Number:SULEBC12MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12MMND

Detailed Description

Introducing the EBC12MMND, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm (0.1in), this male connector features two rows of 24 positions, making it ideal for a wide range of applications. The contact material is crafted from durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and amperages of 3A, it guarantees efficient power transmission. Its clearance hole mount type and card extender termination method offer easy installation. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact design, measuring 13.72mm (0.54in) in height and 9.4mm (0.37in) in width, makes it suitable for space-constrained setups. Trust the EBC12MMND for seamless and durable board-to-board connections in your electronic systems.