EBC12MMNN

Heilind Number:SULEBC12MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMNN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12MMNN

Detailed Description

Introducing the EBC12MMNN, a high-performance board-to-board PCB connector designed for precision and durability. This connector features PBT and Phosphor Bronze construction, ensuring reliable conductivity in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The male gender, 2-row configuration, and 24 positions make it versatile for various connectivity needs. Utilizing a card extender termination method with gold-plated contacts on Phosphor Bronze, it guarantees low contact resistance and enhanced signal integrity. The 2.54mm pitch and straddle orientation facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a 13.72mm height and 9.4mm width, along with matte tin termination plating, ensures space-saving and reliable performance. Perfect for hi-rel applications, the EBC12MMNN is a top choice in the realm of connectors.