EBC12MMRD

Heilind Number:SULEBC12MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMRD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12MMRD

Detailed Description

SKU EBC12MMRD features a male connector with 24 positions across 2 rows, designed for high-reliability board-to-board or card edge connections. Made of PBT and Phosphor Bronze with Gold contact plating, it ensures durable and efficient performance even in harsh environments. The termination method is through a clearance hole for easy installation, while the tail length of 4.45mm offers secure connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various electronic applications. Operating within a wide temperature range of -65 to 125°C, it guarantees reliability in extreme conditions. Its compact size, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating further enhances its longevity. Perfect for demanding industries, this connector, bearing the acronym EBC12MMRD, is a reliable solution for your connectivity needs.