EBC12MMRN

Heilind Number:SULEBC12MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMRN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12MMRN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC12MMRN. This high-performance connector, featuring male gender and 24 positions across 2 rows, is designed for seamless card extender termination in electronic assemblies. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures reliable power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 9.4mm width and 13.72mm height make it ideal for space-constrained applications. With matte tin termination plating, it offers enhanced solderability. Trust in the EBC12MMRN for robust and efficient board-to-board connections in your projects.