EBC12MMSD

Heilind Number:SULEBC12MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMSD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12MMSD

Detailed Description

The EBC12MMSD is a high-performance board-to-board PCB connector designed for precision applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a male gender configuration and two rows of 24 positions each, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee optimal signal transmission. With a pitch of 2.54mm, it is suitable for various PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures durability. Classified under the hi-rel category, the EBC12MMSD connector is a reliable choice for aerospace, defense, and other high-reliability applications.