EBC12MMVD

Heilind Number:SULEBC12MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMVD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12MMVD

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, EBC12MMVD. Designed for high-performance applications, this connector features a male gender with two rows for efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The right-angle orientation and 24 positions offer versatility in design. With a tail length of 3.3mm and compact dimensions of 13.72mm in height and 9.4mm in width, it's suitable for various PCB layouts. Rated for an operating temperature range of -65 to 125°C, this connector guarantees durability in harsh environments. Trust in the EBC12MMVD for secure and efficient board-to-board connections.