EBC12MMVN

Heilind Number:SULEBC12MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEBC12MMVN

Detailed Description

Introducing the EBC12MMVN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination offers durability. This connector, with 24 positions and a 2.54mm pitch, is ideal for high-density mounting. Its right-angle orientation and no mounting requirement make it versatile for various PCB designs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability. Trust the EBC12MMVN for secure and efficient board-to-board connections in your electronic systems.