EBC12MMWD

Heilind Number:SULEBC12MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC12MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC12MMWD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC12MMWD

Detailed Description

Introducing the EBC12MMWD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This male connector features two rows with 24 positions, allowing for seamless connectivity in compact spaces. With a pitch of 2.54mm and termination via clearance hole, installation is efficient and secure. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for 3A and 700VAC, this connector is suitable for a wide range of applications. Operating temperature range of -65 to 125°C guarantees performance in diverse environments. With a connector height of 13.72mm and width of 9.4mm, it offers a compact yet robust solution. Matte Tin termination plating further enhances durability. Trust the EBC12MMWD for your critical connections in electronic systems.