| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC12MMWN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC12MMWN |
EBC12MMWN
| Heilind Number: | SULEBC12MMWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC12MMWN |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-performance applications, the EBC12MMWN connector offers reliable connectivity with its PBT and Phosphor Bronze construction. Featuring a male gender, this connector has two rows and a pitch of 2.54mm, making it ideal for through-hole termination. The gold-plated Phosphor Bronze contacts ensure optimal signal transmission, while the Matte Tin termination plating guarantees durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for easy integration onto the PCB. Perfect for board-to-board and card edge connections, the EBC12MMWN is a reliable solution for your connectivity needs.

