EBC13DCAD-S189

Heilind Number:SULEBC13DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCAD-S189

Detailed Description

Introducing the EBC13DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 26 female contacts, each made of durable phosphor bronze with gold plating for reliable signal transmission. The hairpin contact type and right-angle orientation ensure secure connections in tight spaces. Operating at a voltage of 700VAC and an amperage of 3A, it offers exceptional performance even in harsh environments, with an operating temperature range of -65 to 125°C. Its clearance hole mount type and thru-hole termination method make installation a breeze. The connector's matte tin termination plating guarantees long-lasting durability. Perfect for use in aerospace, defense, and industrial applications, this EBC13DCADS189 connector is a top choice for engineers seeking high-reliability connectivity solutions.