EBC13DCAD

Heilind Number:SULEBC13DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCAD

Detailed Description

Introducing the EBC13DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in diverse environments. Operating at an amperage of 3A and voltage of 700VAC, it offers robust power transmission. Featuring a female gender with two rows and 26 positions, it provides ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for PCB assembly. The Thru Hole termination method with gold-plated Phosphor Bronze contacts guarantees excellent signal integrity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The connector's tail length of 2.54mm and low-profile design, with a height of 15.49mm and width of 9.4mm, ensure easy installation in compact spaces. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial environments. The matte tin termination plating enhances durability. Overall, the EBC13DCAD is a top choice for high-reliability applications in sectors such as aerospace, defense, and telecommunications.