EBC13DCAH-S189

Heilind Number:SULEBC13DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCAH-S189

Detailed Description

Introducing the EBC13DCAH-S189 board-to-board PCB connector, a high-performance component designed for reliable signal transmission in electronic systems. With a compact form factor and right-angle orientation, this connector is ideal for space-constrained applications. The female gender and clearance hole mount type ensure easy installation on PCBs. Featuring 26 gold-plated hairpin contacts made of durable phosphor bronze, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme environmental conditions. The matte tin termination plating ensures secure and lasting connections. Trust the EBC13DCAH-S189 for seamless board-to-board connectivity in your next electronics project.