EBC13DCAH

Heilind Number:SULEBC13DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCAH

Detailed Description

Introducing the EBC13DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze, this connector boasts a 3A amperage, featuring a female gender with two rows and clearance hole mount type for easy installation. Its Thru Hole termination method ensures secure connectivity, while the Phosphor Bronze contact material with Gold plating guarantees reliable signal transmission. Operating at up to 700VAC and with a contact type of Hairpin, it's suitable for power and data applications. The right-angle orientation and 26 positions offer flexibility in PCB layout. With a tail length of 2.54mm and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution. Terminated with Matte Tin, it ensures durability and longevity. Ideal for aerospace, defense, and industrial sectors, the EBC13DCAH is a reliable connectivity solution for your critical systems.