EBC13DCAI-S189

Heilind Number:SULEBC13DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCAI-S189

Detailed Description

The EBC13DCAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows of 26 hairpin contacts, this connector ensures reliable and secure connections. With a threaded mount type and through-hole termination method, installation is easy and efficient. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating further enhances its performance and longevity. Whether used in aerospace, military, or industrial applications, the EBC13DCAI-S189 guarantees exceptional quality and reliability.