EBC13DCAI

Heilind Number:SULEBC13DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCAI

Detailed Description

The EBC13DCAI is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. Featuring a gender of female and two rows, this connector offers a secure and stable connection. With a threaded mount type and termination method of thru hole, installation is straightforward and durable. The contact material is made of phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation further enhance its versatility. With 26 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating in a temperature range of -65 to 125°C, it is reliable in harsh environments. The connector has a compact design, with dimensions of 15.49mm in height and 9.4mm in width, making it ideal for space-constrained applications. The termination plating is matte tin, further enhancing its durability. This connector belongs to the EBC13DCAI series, known for its high quality and performance. Whether used in telecommunications, industrial machinery, or aerospace applications, the EBC13DCAI ensures seamless connectivity and long-term reliability.