| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCAN-S189 |
EBC13DCAN-S189
| Heilind Number: | SULEBC13DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze female connector, featuring a contact material of gold-plated phosphor bronze and a hairpin contact type, is designed for high-performance board-to-board PCB connections. With two rows and 26 positions on a 2.54mm pitch, it offers reliable power delivery at up to 3A and 700VAC. The right-angle orientation and thru-hole termination method make for easy installation, while the -65 to 125°C operating temperature range ensures durability in various environments. With a low connector height of 15.49mm and a width of 9.4mm, it's suitable for compact designs. The matte tin termination plating adds to its robustness, making it ideal for applications where reliability is key.

