EBC13DCAN

Heilind Number:SULEBC13DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCAN

Detailed Description

Introducing the EBC13DCAN Board to Board PCB Connector, the perfect solution for high-performance electronic connections. This female connector, featuring two rows and 26 positions, is designed for seamless integration into your PCB assembly. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at a maximum voltage of 700 VAC and 3A current. The hairpin contact type and right-angle orientation offer efficient connectivity in compact spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its termination through hole method with matte tin plating provides secure and stable attachment. With a low profile of 15.49mm height and 9.4mm width, it optimizes space utilization on your board. Trust in the EBC13DCAN for high-quality, high-reliability connections in your electronic projects.