| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCAS-S189 |
EBC13DCAS-S189
| Heilind Number: | SULEBC13DCAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DCAS-S189, a high-performance PCB connector designed for seamless board-to-board connectivity. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 26 positions, it offers ample connectivity options for your electronic devices. The female gender and right-angle orientation, along with a side-hole mount type, make installation a breeze. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the demands of various applications. Its wide operating temperature range of -65 to 125°C guarantees reliable performance even in harsh environments. Trust in the EBC13DCAS-S189 for efficient and secure PCB connections in your projects.

