EBC13DCAT-S189

Heilind Number:SULEBC13DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCAT-S189

Detailed Description

This PBT & Phosphor Bronze Connector, SKU EBC13DCAT-S189, is a reliable and high-performance component designed for board-to-board PCB connections. With an amperage of 3A and voltage rating of 700 VAC, it ensures efficient power transmission. Featuring a female gender and two rows with 26 positions, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and longevity. With a pitch of 2.54mm and right-angle orientation, it facilitates easy PCB assembly. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating enhances durability. Ideal for applications requiring reliable board-to-board connections, this connector is a vital component in electronic systems.