EBC13DCBD-S189

Heilind Number:SULEBC13DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCBD-S189

Detailed Description

The PBT & Phosphor Bronze Female Board-To-Board PCB Connector, SKU EBC13DCBD-S189, offers reliable connectivity with its Hairpin contact type and Gold plating. Designed for high performance, it features a 26-position, 2-row configuration with a 2.54mm pitch, suitable for various electronic applications. Operating at a voltage of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. With a right-angle orientation and clearance hole mount type, it facilitates easy installation onto PCBs. Its durable construction, including Matte Tin termination plating and a wide operating temperature range of -65 to 125°C, guarantees long-term functionality in harsh environments. Measuring .61 inches in height and 9.4mm in width, this component is compact yet robust, making it ideal for demanding industrial and commercial settings. Trust in the EBC13DCBDS189 for secure and high-speed data transmission in your electronic systems.