EBC13DCBD

Heilind Number:SULEBC13DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCBD

Detailed Description

The EBC13DCBD is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power-intensive systems. The female connector has two rows with 26 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts with a hairpin design provide low contact resistance and enhanced signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating ensures reliable solder connections. Whether used in aerospace, telecommunications, or industrial equipment, the EBC13DCBD connector delivers exceptional performance and longevity.