EBC13DCBH-S189

Heilind Number:SULEBC13DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCBH-S189

Detailed Description

The EBC13DCBH-S189 Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. The female gender and right-angle orientation make it easy to install in tight spaces. With 26 positions and two rows, it provides ample connectivity options. The termination method of Thru Hole with gold-plated contacts guarantees optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving PCB integration. The matte tin termination plating ensures long-term reliability. Perfect for applications requiring secure and high-speed connections, the EBC13DCBH-S189 is a top choice for professionals in the electronics industry.