| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCBH |
EBC13DCBH
| Heilind Number: | SULEBC13DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCBH |
| ECAD Model: |
Specifications
Detailed Description
The EBC13DCBH is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring two rows for secure connectivity, this female connector is built with durability in mind, with a contact material of Phosphor Bronze and gold plating for optimal conductivity. The Hairpin contact type ensures reliable signal transmission, while the Right Angle orientation allows for convenient PCB mounting. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC13DCBH for high-quality and dependable performance.

