| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC13DCBI-S189 |
EBC13DCBI-S189
| Heilind Number: | SULEBC13DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC13DCBIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 26 gold-plated contacts, this connector ensures reliable signal transmission with a maximum voltage rating of 700 VAC. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and resistance to high temperatures, operating flawlessly in a wide range from -65 to 125 °C. The right-angle orientation and threaded mount type make installation easy and secure, while the thru-hole termination method guarantees a strong and stable connection. With a compact size of 9.4mm in width and 15.49mm in height, this connector is perfect for space-constrained PCB designs. Trust in the EBC13DCBIS189 for efficient and dependable board-to-board connectivity in your next project.

