EBC13DCBI

Heilind Number:SULEBC13DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCBI

Detailed Description

The EBC13DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 26 positions, this female connector offers secure and reliable connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments. The termination method is through-hole, with a threaded mount type for easy installation. Each contact is made of Phosphor Bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the requirements of various electronic systems. The hairpin contact type and right-angle orientation provide efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the EBC13DCBI for seamless board-to-board connections in your critical systems.