EBC13DCBN-S189

Heilind Number:SULEBC13DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCBN-S189

Detailed Description

Featuring a robust design, the EBC13DCBN-S189 PCB Connector ensures reliable connectivity in demanding environments. Constructed with PBT and Phosphor Bronze, this female connector offers a current rating of 3A and a voltage of 700VAC, making it suitable for high-power applications. With two rows of 26 hairpin contacts plated in gold, it guarantees low contact resistance and optimal signal transmission. Its right-angle orientation and thru-hole termination method provide easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in industrial and aerospace settings. Measuring at 9.4mm in width and 15.49mm in height, this connector is compact yet highly functional. Compliant with industry standards, it is a reliable solution for board-to-board and card edge connections. Trust in the EBC13DCBNS189 for secure and durable interconnectivity.