EBC13DCBS

Heilind Number:SULEBC13DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC13DCBS

Detailed Description

Introducing the EBC13DCBS PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector boasts two rows of 26 contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission in any application. Its right-angle orientation and side hole mount type offer versatility in PCB assembly, while the hairpin contact type guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for even the most demanding environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on your board. Trust the EBC13DCBS for efficient and durable board-to-board or card edge connections in your projects.