EBC13DCBT-S189

Heilind Number:SULEBC13DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCBT-S189

Detailed Description

Introducing the EBC13DCBT-S189 Female Board-to-Board PCB Connector, a high-performance component designed for reliable signal transmission in electronic devices. With a compact form factor and threaded mount type, this connector is perfect for space-constrained applications. Featuring 26 gold-plated Hairpin contacts on two rows, it ensures secure and low-resistance connections. The contact material, Phosphor Bronze, offers excellent durability and conductivity, while the Matte Tin termination plating enhances solderability. Operating flawlessly in extreme temperatures from -65 to 125°C, and rated for up to 700 VAC, this connector is ideal for demanding environments. Its right-angle orientation and 2.54mm pitch allow for efficient PCB layout. With a tail length of 4.57mm, it provides ample room for soldering. The EBC13DCBT-S189 is a must-have for engineers seeking top-quality connectors for their projects, delivering exceptional performance and longevity.