EBC13DCBT

Heilind Number:SULEBC13DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCBT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCBT

Detailed Description

Introducing the EBC13DCBT, a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable power transmission up to 3A at 700VAC. With a threaded mount and through-hole termination, it offers secure and stable connectivity in any setup. The two-row design with 26 hairpin contact positions allows for efficient signal transfer, while the right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Perfect for board-to-board and card edge connections, the EBC13DCBT guarantees exceptional performance and durability, meeting the highest industry standards. Elevate your electronic systems with this essential component.