| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC13DCCD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEBC13DCCD-S189 |
EBC13DCCD-S189
| Heilind Number: | SULEBC13DCCD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC13DCCD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBC13DCCD-S189, a high-performance female board-to-board PCB connector ideal for demanding applications. With two rows of 26 hairpin contacts made of durable phosphor bronze and gold plating, this connector ensures reliable signal transmission even in harsh environments. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance under extreme conditions. The compact design, with a connector height of .61 inches and width of 9.4 mm, makes it suitable for space-constrained PCB layouts. Trust in the EBC13DCCDS189 for seamless connectivity in aerospace, defense, and industrial applications.

