EBC13DCCH-S189

Heilind Number:SULEBC13DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCCH-S189

Detailed Description

Introducing the EBC13DCCH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female gender connector with two rows and 26 positions offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method provide secure and stable installation. The gold-plated hairpin contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. With a compact design measuring 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Trust the EBC13DCCH-S189 for premium board-to-board connections that meet the highest standards of performance and reliability.