EBC13DCCH

Heilind Number:SULEBC13DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCCH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCCH

Detailed Description

Introducing the EBC13DCCH, a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. With two rows and 26 positions, it offers reliable connectivity in complex circuitry. The female gender and right-angle orientation make it versatile for various installation needs. Constructed with PBT and phosphor bronze materials, it ensures durability and efficient signal transmission. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and resistance to corrosion. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments and high-power applications. The hairpin contact type and clearance hole mount type facilitate easy and secure assembly. With a compact size of 9.4mm in width and 15.49mm in height, it is space-efficient while offering a tail length of 6.35mm for convenience. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC13DCCH meets the demands of high-reliability electronic connections, making it a top choice for engineers and manufacturers alike.