EBC13DCCI-S189

Heilind Number:SULEBC13DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC13DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC13DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC13DCCI-S189

Detailed Description

Introducing the EBC13DCCI-S189 Board To Board PCB Connector, a high-performance interconnect solution for your electronic devices. This female connector features two rows with a pitch of 2.54mm, ideal for compact PCB designs. With a contact material of Phosphor Bronze and gold plating, it ensures reliable signal transmission with a maximum voltage of 700VAC and an operating temperature range of -65 to 125°C. The threaded mount type and thru-hole termination method offer secure and durable assembly. Its hairpin contact type and right-angle orientation make it versatile for various applications. With 26 positions and a tail length of 6.35mm, it provides ample connectivity options. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Trust in the EBC13DCCIS189 for efficient and dependable connectivity in your electronic projects.